PWR221T-30-R025J

Bourns
652-PWR221T-30-R025J
PWR221T-30-R025J

Tillverk:

Beskrivning:
Tjockfilmsresistorer -genom hål POWER RESISTOR
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 300   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
34,45 kr 10 335,00 kr

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Tjockfilmsresistorer -genom hål
RoHS-direktivet:  
PWR221T-30
25 mOhms
30 W
5 %
- 55 C
+ 150 C
16.26 mm
Radial
Tube
3.18 mm
5.08 mm
Power Resistors
Power Resistors
10.41 mm
Märke: Bourns
Monteringsstil: PCB Mount
Paket/låda: TO-220-2
Produkttyp: Thick Film Resistors
Fabriksförpackningskvantitet: 50
Underkategori: Resistors
Teknologi: Thick Film
Enhetens vikt: 1,362 g
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
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Costa Rica
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High-Power Resistors

Bourns High-Power Resistors offer a broad range of PWR-series high-power thick film resistors with standard packages. The high-power resistors are available in surface mounted TO-163 and TO-263 (DPAK and D2PAK) and radial leaded through-hole TO-220 and TO-247 packages. These compact packages are used as a standard and offer space saving to thermal and mounting devices. Features include a high power rating, low inductance, and resistors when the heatsink is mounted. Bourns High-Power Resistors are ideal for test and measurement, power supplies, motor drives, rectifiers, capacitor discharging, snubber circuits, current limiting, and heater.