PCW1J-R24-BAB102L

Bourns
652-PCW1JR24BAB102L
PCW1J-R24-BAB102L

Tillverk:

Beskrivning:
Potentiometrar 1K 20% Sq 22mm Single Turn
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
61,69 kr 61,69 kr
51,41 kr 514,10 kr
43,04 kr 1 076,00 kr
41,45 kr 3 730,50 kr
39,22 kr 10 589,40 kr
36,99 kr 19 974,60 kr
35,19 kr 36 421,65 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Potentiometrar
RoHS-direktivet:  
Panel Mount
Through Hole
Potentiometers
1 Gang
1 kOhms
Linear
Vertical
750 mW (3/4 W)
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6 mm
24 mm
Without Detent
Rotary Metal
- 1 C
+ 125 C
PC
Tray
Märke: Bourns
Produkttyp: Potentiometers
Fabriksförpackningskvantitet: 45
Underkategori: Potentiometers, Trimmers & Rheostats
Enhetens vikt: 21 g
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
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.