MOV-10D151KTR

Bourns
652-MOV-10D151KTR
MOV-10D151KTR

Tillverk:

Beskrivning:
Varistorer 670pF 150volts 10%

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 656

Lager:
1 656 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2,64 kr 2,64 kr
1,59 kr 15,90 kr
1,37 kr 137,00 kr
1,26 kr 315,00 kr
1,20 kr 600,00 kr
Komplett Papprulle (beställ i multiplar av 1000)
1,13 kr 1 130,00 kr
1,07 kr 2 140,00 kr
1,03 kr 5 150,00 kr
1,01 kr 10 100,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Bulk
Tillgänglighet:
På lager
Pris:
2,18 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Varistorer
RoHS-direktivet:  
MOV-10DxxxK
MOVs
PCB Mount
Radial
95 VAC
165 VDC
150 V
250 V
10 mm
2.5 kA
22 J
670 pF
- 40 C
+ 85 C
Reel
Cut Tape
Märke: Bourns
Produkttyp: Varistors
Fabriksförpackningskvantitet: 1000
Underkategori: Varistors
Tolerans: 10 %
Bredd: 7.2 mm
Enhetens vikt: 1,200 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MOV Metal Oxide Varistors

Bourns MOV Metal Oxide Varistors (MOVs) protect against overvoltage transients such as lightning, power contact, and power induction. These 7mm, 10mm, 14mm, and 20mm radial leaded varistors feature high current handling, high energy absorption capability, and fast response times to protect against transient faults up to rated limits. These devices offer voltages from 18V to 1800V, VRMS voltages from 11V to 1100V, and VDC voltages from 14V to 1465V. Bourns MOV Metal Oxide Varistors are ideal for power supplies, power systems, line voltage, Telecom systems, white goods, and appliances. 

Bourns MOV-07DxxxK / MOV-10DxxxK Metal Oxide Varistors

Bourns MOV-07DxxxK and MOV-10DxxxK Metal Oxide Varistors (MOVs) are 7 mm and 10 mm radial leaded varistor devices which protect against overvoltage transients such as lightning, power contact, and power induction. These Bourns metal oxide varistors offer a choice of varistor voltages from 18V to 820V and Vrms voltages from 11V to 510V. The Bourns MOV-07DxxxK and MOV-10DxxxK have high current handling, high energy absorption capability, and fast response times to protect against transient faults up to rated limits.
Learn more

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.