MF-RX090/72-0-17

Bourns
652-MF-RX090/72-0-17
MF-RX090/72-0-17

Tillverk:

Beskrivning:
Återställningsbara säkringar - PPTC PTC RESETTABLE 0.9A 72V RADIAL LEADED

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,11 kr 8,11 kr
6,28 kr 62,80 kr
5,88 kr 294,00 kr
4,44 kr 444,00 kr
4,13 kr 1 032,50 kr
3,87 kr 1 935,00 kr
3,38 kr 3 380,00 kr
3,23 kr 8 075,00 kr
2,89 kr 14 450,00 kr

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Återställningsbara säkringar - PPTC
RoHS-direktivet:  
MF-RX
PCB Mount
Radial
900 mA
72 V
40 A
- 40 C
+ 85 C
Bulk
Märke: Bourns
Produkttyp: Resettable Fuses - PPTC
Fabriksförpackningskvantitet: 2500
Underkategori: PPTC Resettable Fuses
Handelsnamn: Multifuse
Typ: PTC Resettable Fuses
Enhetens vikt: 314 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MF-R Multifuse® PTC Resettable Fuses

Bourns MF-R Multifuse® PTC Resettable Fuses provide load protection almost anywhere there is a low-voltage power supply, including computers and peripherals, general electronics, and automotive applications. Bourns MF-R fuses feature radial leads and cured, flame-retardant epoxy polymer insulation that meets UL 94V-0 requirements. These fuses are RoHS compliant and halogen free.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.