MF-RX040/72-AP

Bourns
652-MF-RX040/72-AP
MF-RX040/72-AP

Tillverk:

Beskrivning:
Återställningsbara säkringar - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED
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
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 8000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Ammunitionsförpackning (beställ i multiplar av 4000)
2,89 kr 23 120,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Bulk
Tillgänglighet:
På lager
Pris:
4,10 kr
Min:
1
Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape
Tillgänglighet:
På lager
Pris:
8,11 kr
Min:
1

Liknande produkt

Bourns MF-RX040/72-0
Bourns
Återställningsbara säkringar - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Återställningsbara säkringar - PPTC
RoHS-direktivet:  
MF-RX/72
PCB Mount
Radial
400 mA
72 VDC
800 mA
860 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Märke: Bourns
Diameter: 7.4 mm
Höjd: 13.7 mm
Längd: 7.4 mm
Pd - Effektavledning: 550 mW
Produkttyp: Resettable Fuses - PPTC
Fabriksförpackningskvantitet: 4000
Underkategori: PPTC Resettable Fuses
Handelsnamn: Multifuse
Typ: PTC Resettable Fuses
Bredd: 3.1 mm
Del # Alias: MF-R040/72-AP
Enhetens vikt: 182 mg
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
8533409000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.