MF-RX012/250-0

Bourns
652-MF-RX012/250-0
MF-RX012/250-0

Tillverk:

Beskrivning:
Återställningsbara säkringar - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 873

Lager:
1 873 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,02 kr 7,02 kr
5,85 kr 58,50 kr
5,16 kr 258,00 kr
4,14 kr 414,00 kr
3,86 kr 965,00 kr
3,60 kr 1 800,00 kr
3,51 kr 3 510,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape
Tillgänglighet:
På lager
Pris:
4,56 kr
Min:
1

Liknande produkt

Bourns MF-RX012/250-2
Bourns
Återställningsbara säkringar - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Återställningsbara säkringar - PPTC
RoHS-direktivet:  
MF-RX/250
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
8 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Märke: Bourns
Höjd: 11 mm
Längd: 6.5 mm
Produkttyp: Resettable Fuses - PPTC
Fabriksförpackningskvantitet: 6000
Underkategori: PPTC Resettable Fuses
Handelsnamn: Multifuse
Typ: Telecom PTC Resettable Fuses
Bredd: 4.6 mm
Enhetens vikt: 328 mg
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
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.