MF-RHT200-0-17

Bourns
652-MF-RHT200-0-17
MF-RHT200-0-17

Tillverk:

Beskrivning:
Återställningsbara säkringar - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP
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
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 9000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3,24 kr 29 160,00 kr

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Återställningsbara säkringar - PPTC
RoHS-direktivet:  
MF-RHT
PCB Mount
Radial
2 A
16 V
3.8 A
100 A
110 mOhms
- 40 C
+ 125 C
5.1 mm
Bulk
Märke: Bourns
Diameter: 9.4 mm
Längd: 3 mm
Pd - Effektavledning: 1.4 W
Produkttyp: Resettable Fuses - PPTC
Fabriksförpackningskvantitet: 3000
Underkategori: PPTC Resettable Fuses
Handelsnamn: Multifuse
Enhetens vikt: 170 mg
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
8533400000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

MF-RHT Multifuse® PTC Resettable Fuses

Bourns MF-RHT Multifuse® PTC Resettable Fuses provide overcurrent surge protection of electronic equipment in high operating temperature ranges. These fuses protect automotive circuitry, including engine control modules, and offer resettable fault protection of general electronic equipment. Bourns MF-RHT fuses feature a low thermal derating factor and higher hold currents at elevated temperatures. These fuses are ideal for automotive controls, window regulators, seat adjustment motors, and car alarm systems.