IsoM5-300-R-L2

Bourns
652-ISOM5-300-R-L2
IsoM5-300-R-L2

Tillverk:

Beskrivning:
Varistorer IsoMOV 5KA 300Vrms Reel In-Line
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10000   Flera: 400
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 400)
6,52 kr 65 200,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Bulk
Tillgänglighet:
På lager
Pris:
14,95 kr
Min:
1

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Varistorer
RoHS-direktivet:  
IsoM5
MOVs
Through Hole
Radial
300 VAC
385 VDC
800 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Reel
Märke: Bourns
Märkström: 5 kA
Rastermått: 7.5 mm
Produkttyp: GDTs - Gas Discharge Tubes / Surge Arresters
Fabriksförpackningskvantitet: 400
Underkategori: Varistors
Handelsnamn: IsoMOV
Typ: Hybrid Protection Component
Enhetens vikt: 3,685 g
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
8533400000
USHTS:
8533404000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

IsoMOV™ Hybrid Protection Components

Bourns IsoMOV™ Hybrid Protection Components are hybrid technology varistors. These varistors combine the surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create an innovative IsoMOV hybrid protection component. With the combination of these features, the IsoMOV series achieves high performance as a long-life protector with lower capacitance, low leakage, and state-of-the-art energy handling density.