IsoM3-250-R-L5

Bourns
652-ISOM3-250-R-L5
IsoM3-250-R-L5

Tillverk:

Beskrivning:
Varistorer IsoMOV 3KA 250Vrms Reel Crimped
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 15200   Flera: 400
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 400)
5,33 kr 81 016,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Varistorer
RoHS-direktivet:  
IsoM3
MOVs, GDTs
PCB Mount
Radial
250 VAC
320 VDC
13.2 mm
6 kA
117 J
30 pF
- 40 C
+ 125 C
Reel
Märke: Bourns
Märkström: 3 kA
Rastermått: 7.5 mm
Fabriksförpackningskvantitet: 400
Underkategori: Varistors
Handelsnamn: IsoMOV
Typ: Hybrid Protection Component
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
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Costa Rica
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

IsoMOV™ Hybrid Protection Components

Bourns IsoMOV™ Hybrid Protection Components are hybrid technology varistors. These varistors combine the surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create an innovative IsoMOV hybrid protection component. With the combination of these features, the IsoMOV series achieves high performance as a long-life protector with lower capacitance, low leakage, and state-of-the-art energy handling density.