EMS22Q51-C28-LS4

Bourns
652-EMS22Q51-C28-LS4
EMS22Q51-C28-LS4

Tillverk:

Beskrivning:
Kodare Incremental Encoder

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 53

Lager:
53 Kan skickas omedelbart
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
442,10 kr 442,10 kr
391,31 kr 1.956,55 kr
372,34 kr 3.723,40 kr
339,86 kr 8.496,50 kr
333,43 kr 14.004,06 kr
326,02 kr 27.385,68 kr

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Kodare
RoHS-direktivet:  
REACH - SVHC:
EMS22Q
PCB Mount
Magnetic Encoders
Incremental
256 PPR
Magnetic
No Detent
3 Channel
PC Pin
Quadrature with Index
6.34 mm
Flatted
Without Switch
5 VDC
100000000 Cycle
IP65
Tray
Märke: Bourns
Bussningsmaterial: Metal
Bussningsstorlek: 3/8 in x 3/8 in
Bussningsgänga: 3/8-32 UNEF-2A
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Produkttyp: Encoders
Axellängd: 7/8 in
Storlek/mått: 21 mm x 16 mm
Fabriksförpackningskvantitet: 42
Underkategori: Encoders
Enhetens vikt: 11 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8543709099
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

EMS22 Non-Contacting Magnetic Rotary Encoders

Bourns EMS22 are non-contacting rotary magnetic encoders with a Hall Effect application-specific standard product (ASSP) capable of producing four distinct output waveforms. These waveforms include 2-bit quadrature up to 256 Pulses per Revolution (PPR), Step/Direction up to 512 PPR, Pulse-Width Modulated (PWM) output with 1024 positions, and Absolute with 1024 positions. Model EMS22 is available in both a 3.3VDC and 5VDC supply voltage and is offered in two different versions. These encoders have the capability of rotating up to 10,000RPM while maintaining code accuracy, making them suitable for MMI applications such as industrial automation. This performance is achieved by utilizing dual ball bearings in the construction of each device, resulting in extended rotational life up to 100,000,000 shaft revolutions. The EMS22 non-contacting encoders are ideal for use in harsh environments where extreme levels of temperature, moisture, and particles are present. Their outstanding performance is attributed to the non-contacting technology and superior performance of the AS5040 Hall Effect ASSP. These encoders are sealed to IP65 (ingression protection) with an optional upgrade to IP67.