EM14R1A-M20-R032S

Bourns
652-EM14R1A-M20R032S
EM14R1A-M20-R032S

Tillverk:

Beskrivning:
Kodare ROTARY OPTICAL ENCODER - 14MM
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 100   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
201,29 kr 20 129,00 kr
196,95 kr 49 237,50 kr
194,72 kr 97 360,00 kr
1 000 Beräkning

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Kodare
RoHS-direktivet:  
EM14
Panel Mount
Optical Encoders
Incremental
32 PPR
Rotary
32 Detent
2 Channel
Quadrature
6 mm
Flatted
Push/Pull Switch
5 VDC
IP54
Tray
Märke: Bourns
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 40 C
Produkttyp: Encoders
Axellängd: 20 mm
Storlek/mått: 14 mm
Fabriksförpackningskvantitet: 25
Underkategori: Encoders
Handelsnamn: Pro Audio
Enhetens vikt: 7,650 g
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
8543909000
USHTS:
8543704500
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.