CWF2012A-R47M

Bourns
652-CWF2012A-R47M
CWF2012A-R47M

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade Ind,2.4x1.6x1.4mm,0.47uH+/-20%,0.75A,

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3,83 kr 3,83 kr
3,16 kr 31,60 kr
2,93 kr 73,25 kr
2,26 kr 226,00 kr
2,15 kr 537,50 kr
1,37 kr 1 370,00 kr
Komplett Papprulle (beställ i multiplar av 2000)
1,36 kr 2 720,00 kr
1,35 kr 5 400,00 kr
1,31 kr 13 100,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Chip Inductor
0805 (2016 metric)
Semi-Shielded
470 nH
20 %
750 mA
200 mOhms
- 55 C
+ 125 C
10
720 MHz
2.4 mm
1.6 mm
1.4 mm
Ferrite
CWF2012A
Reel
Cut Tape
Märke: Bourns
Fodralkod - tum: 0805
Fodralkod - mm: 2016
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 2000
Termineringsstil: SMD/SMT
Testfrekvens: 7.96 MHz
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
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CWF2012A 0805 Chip Inductors

Bourns CWF2012A 0805 Chip Inductors feature rated current from 145mA to 750mA, inductance from 0.47μH to 33μH, and an extended operating temperature range of -55°C to +125°C (temperature rise included). These miniature modules use wirewound construction on a ferrite core to provide exceptional noise filtering and minimal resistance over a wide frequency range. Additional features include 2.4mm x 1.6mm x 1.4mm dimensions and a range of self-resonant frequency (SRF) from 15MHz to 720MHz. Bourns CWF2012A 0805 Chip Inductors are RoHS compliant, halogen free, and AEC-Q200 compliant. Suitable applications for the CWF2012A series include DC power lines, noise filters, and automotive systems.

CWF AEC-Q200 Automotive-Grade Chip Inductors

Bourns CWF AEC-Q200 Automotive-Grade Chip Inductors offer an overall inductance range of 0.1μH to 33μH for a variety of automotive applications. The lineup provides a power conversion solution in three compact package sizes: 1610, 1612, and 2012. The construction uses wirewound technology on a ferrite core for minimal resistance and exceptional noise filtering across a wide frequency range. Additional features include high current, high inductance, and high self-resonant frequency, enabling excellent power handling and filtering at high frequencies. Bourns CWF AEC-Q200 Automotive-Grade Chip Inductors are designed to be RoHS compliant and halogen free.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.