CW161009A-R18J

Bourns
652-CW161009A-R18J
CW161009A-R18J

Tillverk:

Beskrivning:
RF-induktorer - ytmonterade 180nH 5 0.25A AEC-Q200
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
1,55 kr 1,55 kr
1,29 kr 12,90 kr
1,07 kr 107,00 kr
0,88 kr 880,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
0,806 kr 2 418,00 kr
0,721 kr 4 326,00 kr
0,689 kr 6 201,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: RF-induktorer - ytmonterade
RoHS-direktivet:  
Wirewound
Unshielded
180 nH
5 %
250 mA
1 Ohms
- 40 C
+ 125 C
25
990 MHz
Standard
1.65 mm
1.15 mm
0.9 mm
Ceramic
AEC-Q200
CW161009A
Reel
Cut Tape
MouseReel
Applikation: High Frequency
Märke: Bourns
Typ av kärna: Wirewound
Monteringsstil: PCB Mount
Produkt: RF Inductors
Produkttyp: RF Inductors - Leaded
Fabriksförpackningskvantitet: 3000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 250 MHz
Enhetens vikt: 4 mg
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
8504500000
USHTS:
8504508000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

CW105550A & CW161009A AEC-Q200 Chip Inductors

Bourns CW105550A and CW161009A AEC-Q200 Chip Inductors are wound on a ceramic core that provides stable electrical characteristics over a wide range of temperatures and frequencies. CW161009A inductors are available from 1.6nH to 390nH and CW105550A inductors from 1nH to 120nH. These Bourns inductors offer a high-quality factor (Q) and a high self-resonant frequency in an ultra-small size. The CW105550A and CW161009A AEC-Q200 chip inductors operate at -40°C to +125°C temperature range. These chip inductors are ideal for RF signal processing, resonant circuits, set-top boxes, cellular phones, tablets, and various mobile electronic devices.