CRM1206AJW-103ELF

Bourns
652-CRM1206AJW103ELF
CRM1206AJW-103ELF

Tillverk:

Beskrivning:
Tjockfilmsresistorer - SMD 1206 10 Kohms 5% 0.5W TC200 AEC-Q200

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 13 867

Lager:
13 867 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 5000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
1,78 kr 1,78 kr
0,60 kr 6,00 kr
0,501 kr 50,10 kr
0,436 kr 109,00 kr
0,382 kr 191,00 kr
0,349 kr 349,00 kr
Komplett Papprulle (beställ i multiplar av 5000)
0,305 kr 1.525,00 kr
0,283 kr 2.830,00 kr
0,24 kr 6.000,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Tjockfilmsresistorer - SMD
RoHS-direktivet:  
Reel
Cut Tape
MouseReel
CRM-A
10 kOhms
500 mW (1/2 W)
5 %
200 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.1 mm (0.122 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
High Power
Anti-Surge Resistors
AEC-Q200
Märke: Bourns
Monteringsstil: PCB Mount
Produkt: Thick Film Resistors SMD
Produkttyp: Thick Film Resistors
Fabriksförpackningskvantitet: 5000
Underkategori: Resistors
Teknologi: Thick Film
Termineringsstil: SMD/SMT
Enhetens vikt: 15,587 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

AEC-Q200 High Power Thick Film Resistors

Bourns CRM-A and CRS-A Sulfur-Resistant, AEC-Q200-Compliant Thick Film Chip Resistors are designed to operate in harsh environments exposed to higher levels of sulfur contamination. Bourns CRM-A and CRS-A  resistors are high-power resistors available in six different footprints from a small, 0603 (1608 Metric) package up to a 2512 (6431 Metric) package. The CRM-A series has a wide resistance range from 0.05Ωs and a high power rating, making it ideal for current sensing. The CRS-A devices have superior pulse load capability. The resistors are made using a thick film element which is printed onto a ceramic substrate and tested in accordance with ASTM B809-9 method. The components have a wide resistance range. The Bourns resistors are suitable for use in applications such as automotive (driver assistant, information, entertainment, and lighting applications), industrial, automation, power supplies, and communication base stations.