AC6830R-28NJ

Bourns
652-AC6830R-28NJ
AC6830R-28NJ

Tillverk:

Beskrivning:
RF-induktorer - ytmonterade AC,6.86x3.05x3.18mm,28nH+/-5%,4A,

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 20000   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
0,975 kr 19 500,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: RF-induktorer - ytmonterade
RoHS-direktivet:  
Air Coil
28 nH
5 %
4 A
6 mOhms
- 25 C
+ 125 C
105
1.8 GHz
6.86 mm
3.18 mm
3.18 mm
AC6830R
Reel
Märke: Bourns
Monteringsstil: PCB Mount
Produkt: Inductors
Produkttyp: RF Inductors - SMD
Fabriksförpackningskvantitet: 500
Termineringsstil: SMD/SMT
Testfrekvens: 150 MHz
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
8504500000
USHTS:
8504508000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AC6830R Air Coil Inductors

Bourns AC6830R Air Coil Inductors are surface mount inductors with up to 43nH inductance. These inductors feature a 4A maximum IRMS, 150MHz test frequency, and up to 7.9mΩ maximum DCR. The AC6830R inductors come with an epoxy cover for mechanical stability. These inductors operate within the -25°C to 125°C temperature range and are RoHS compliant. The AC6830R inductors are used in applications such as radio transmitters, RF amplifiers, and high-frequency TV receivers.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.