AC1060R-R13J

Bourns
652-AC1060R-R13J
AC1060R-R13J

Tillverk:

Beskrivning:
RF-induktorer - ytmonterade AC,10.55x6.35x5.9mm,130nH+/-5%,3A,

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 20000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
1,82 kr 36 400,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: RF-induktorer - ytmonterade
RoHS-direktivet:  
Air Coil
130 nH
5 %
3 A
20 mOhms
- 25 C
+ 125 C
87
900 MHz
10.55 mm
6.35 mm
5.9 mm
AC1060R
Reel
Märke: Bourns
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Monteringsstil: PCB Mount
Produkt: Inductors
Produkttyp: RF Inductors - SMD
Fabriksförpackningskvantitet: 1000
Termineringsstil: SMD/SMT
Testfrekvens: 50 MHz
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

AC1060R Air Coil Inductors

Bourns AC1060R Air Coil Inductors are surface-mount inductors with a -25°C to 125°C operating temperature range. These inductors feature a high Q value, self-resonant frequency, and tight tolerance. The AC1060R inductors comply with Moisture Sensitivity Level 1 (MSL 1). These inductors are used in high-frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.