53RAD-R16-B15L

Bourns
652-53RAD-R16-B15L
53RAD-R16-B15L

Tillverk:

Beskrivning:
Potentiometrar 1/2" 1TURN 10K 20% SQ PANEL CONTROL

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 28

Lager:
28
Kan skickas omedelbart
På beställningen:
270
Förväntad 2026-06-09
Fabrikens ledtid:
6
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
92,11 kr 92,11 kr
76,64 kr 766,40 kr
64,13 kr 1 603,25 kr
61,90 kr 5 571,00 kr
58,41 kr 15 770,70 kr
55,23 kr 29 824,20 kr
52,36 kr 54 192,60 kr

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Potentiometrar
RoHS-direktivet:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Linear
500 mW (1/2 W)
350 VAC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6 mm
16 mm
No Switch
Without Detent
Control Potentiometer
50000 Cycle
IP64
+ 1 C
+ 125 C
53
Tray
Märke: Bourns
Produkttyp: Potentiometers
Fabriksförpackningskvantitet: 45
Underkategori: Potentiometers, Trimmers & Rheostats
Handelsnamn: Pro Audio
Enhetens vikt: 5,500 g
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.