3314Z-GA4-201E

Bourns
652-3314Z-GA4-201E
3314Z-GA4-201E

Tillverk:

Beskrivning:
Trimresistorer - SMD 4mm SQ 200ohm
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 200)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
24,49 kr 24,49 kr
19,72 kr 197,20 kr
18,02 kr 450,50 kr
13,78 kr 1 378,00 kr
Komplett Papprulle (beställ i multiplar av 200)
12,72 kr 2 544,00 kr
12,51 kr 5 004,00 kr
12,08 kr 12 080,00 kr
11,45 kr 27 480,00 kr
11,13 kr 55 650,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Trimresistorer - SMD
RoHS-direktivet:  
3314
SMD/SMT
Single Turn
1 Turn
Cermet
200 Ohms
250 mW (1/4 W)
20 %
100 PPM / C
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Märke: Bourns
Höjd: 2.55 mm
Längd: 4.50 mm
Monteringsstil: PCB Mount
Produkttyp: Trimmer Resistors
Fabriksförpackningskvantitet: 200
Underkategori: Potentiometers, Trimmers & Rheostats
Handelsnamn: Trimpot
Typ: SMD Square Trimming Potentiometer
Bredd: 4.50 mm
Enhetens vikt: 0,660 mg
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
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

3314 4mm Square Automotive Trimming Potentiometer

3314 4mm Square Trimpot® Trimming Potentiometer are surface mount AEC-Q200 qualified grade 1 automotive trimming potentiometers. These Trimpots feature values ranging from 10Ω to 2MΩ, a resistor tolerance of ±20% or tighter, and an end resistance of 1% or 2Ω max. AEC-Q200 qualifications make these trimpots suitable for automotive applications. 3314 4mm Square Trimpot Trimming Potentiometer feature a 240° nominal mechanical angle, a torque of 180g/cm max, and a stop strength of 300g/cm minimum.