3292P-1-203

Bourns
652-3292P-1-203
3292P-1-203

Tillverk:

Beskrivning:
Trimresistorer - genomföringshål 3/8" 20Kohms Sealed 10% Horizontal Mount
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
120,84 kr 12 084,00 kr
118,40 kr 29 600,00 kr
114,27 kr 57 135,00 kr
113,74 kr 113 740,00 kr
2 500 Beräkning

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Trimresistorer - genomföringshål
RoHS-direktivet: N
3292
PC Pin
Multiturn
25 Turn
20 kOhms
Side Slot
500 mW (1/2 W)
10 %
Horizontal Adjustment
- 65 C
+ 150 C
Tube
Märke: Bourns
Elementtyp: Cermet
Längd: 9.53 mm
Monteringsstil: PCB Mount
Produkttyp: Trimmer Resistors
Fabriksförpackningskvantitet: 50
Underkategori: Potentiometers, Trimmers & Rheostats
Kona: Linear
Handelsnamn: Trimpot
Typ: Trimmers
Bredd: 9.53 mm
Enhetens vikt: 750 mg
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
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.