3269P-1-504GLF

Bourns
652-3269P-1-504GLF
3269P-1-504GLF

Tillverk:

Beskrivning:
Trimresistorer - SMD 1/4" 500Kohms 10% Horizontal Adjust
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 750   Flera: 750
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 750)
21,20 kr 15 900,00 kr
20,88 kr 46 980,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
45,26 kr
Min:
1

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Trimresistorer - SMD
RoHS-direktivet:  
REACH - SVHC:
3269
SMD/SMT
Multiturn
12 Turn
Cermet
Side Slot
500 kOhms
250 mW (1/4 W)
10 %
100 PPM / C
Vertical Adjustment
- 65 C
+ 150 C
Reel
Märke: Bourns
Höjd: 5.21 mm
Längd: 6.35 mm
Fuktkänsliga: Yes
Monteringsstil: PCB Mount
Produkttyp: Trimmer Resistors
Fabriksförpackningskvantitet: 750
Underkategori: Potentiometers, Trimmers & Rheostats
Handelsnamn: Trimpot
Typ: 0.25 in Square SMD Trimming Potentiometer
Enhetens vikt: 430 mg
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Costa Rica
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.