3252X-1-501LF

Bourns
652-3252X-1-501LF
3252X-1-501LF

Tillverk:

Beskrivning:
Trimresistorer - genomföringshål 1/2" SQ MT CERMET TRIMMER
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
77,91 kr 7 791,00 kr
77,38 kr 19 345,00 kr
75,79 kr 37 895,00 kr
74,73 kr 74 730,00 kr
2 500 Beräkning

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Trimresistorer - genomföringshål
RoHS-direktivet:  
REACH - SVHC:
3252
PC Pin
Multiturn
25 Turn
500 Ohms
Side Slot
750 mW (3/4 W)
10 %
100 PPM / C
Horizontal Adjustment
- 65 C
+ 150 C
Tube
Märke: Bourns
Elementtyp: Cermet
Höjd: 12.7 mm
Längd: 12.7 mm
Monteringsstil: PCB Mount
Produkttyp: Trimmer Resistors
Fabriksförpackningskvantitet: 25
Underkategori: Potentiometers, Trimmers & Rheostats
Typ: Multiturn 0.5 in Square Trimming Potentiometer
Bredd: 5.59 mm
Enhetens vikt: 1,700 g
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Costa Rica
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.