2027-25-ALF

Bourns
652-2027-25-ALF
2027-25-ALF

Tillverk:

Beskrivning:
Gasurladdningsrör - GDT:er/gasurladdningsavledare GAS DISCHARGE TUBE 2POLE 250VOLT
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
16,43 kr 16,43 kr
13,04 kr 130,40 kr
11,02 kr 551,00 kr
9,30 kr 930,00 kr
8,72 kr 1 744,00 kr
7,95 kr 3 975,00 kr
6,87 kr 6 870,00 kr
6,58 kr 16 450,00 kr
6,32 kr 31 600,00 kr

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Gasurladdningsrör - GDT:er/gasurladdningsavledare
RoHS-direktivet:  
2027
25 kA
250 V
2 Electrode
Failsafe Not Protected
8 mm
6 mm
- 55 C
+ 125 C
Bulk
Märke: Bourns
Isoleringsmotstånd: 10 GOhms
Monteringsstil: SMD/SMT
Produkttyp: GDTs - Gas Discharge Tubes / Surge Arresters
Fabriksförpackningskvantitet: 100
Underkategori: GDTs - Gas Discharge Tubes
Teknologi: Gas Discharge Tubes
Typ: 2-Pole Gas Discharge Tube
Enhetens vikt: 1,670 g
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
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Ursprungsklassificeringar
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

2027 Series 2-Pole Gas Discharge Tubes

Bourns 2027 Series 2-Pole Gas Discharge Tubes (GDTs) offer a maximum power rating of 1100V and dimensions of 8mm x 6mm. These GDTs feature a high surge current rating and a stable breakdown throughout their lifecycle. Specifications include >1010Ω insulation resistance and a wide operating temperature range of -55°C to +125°C. Bourns 2027 Series 2-Pole GDTs are suitable for use in telecommunications and various electronic applications across industrial, commercial, and consumer markets.