2026-20-CB

Bourns
652-2026-20-CB
2026-20-CB

Tillverk:

Beskrivning:
Gasurladdningsrör - GDT:er/gasurladdningsavledare Sparkover100V/s 200V 3 Pole

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,66 kr 9.660,00 kr
9,56 kr 23.900,00 kr

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Gasurladdningsrör - GDT:er/gasurladdningsavledare
RoHS-direktivet: N
2026
40 kA
200 V
3 Electrode
Failsafe Not Protected
7.9 mm
11.3 mm
- 40 C
+ 90 C
Bulk
Märke: Bourns
Isoleringsmotstånd: 10 GOhms
Monteringsstil: Through Hole
Produkttyp: GDTs - Gas Discharge Tubes / Surge Arresters
Fabriksförpackningskvantitet: 100
Underkategori: GDTs - Gas Discharge Tubes
Teknologi: Gas Discharge Tubes
Typ: 3-Pole Gas Discharge Tube
Enhetens vikt: 1 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

2026 Series 3-Pole Gas Discharge Tubes (GDTs)

Bourns 2026 Series 3-Pole Gas Discharge Tubes (GDTs) feature balanced TRIGARD® technology to protect sensitive electronic circuits from high-voltage transients, such as power surges and lightning strikes. These 2026 series devices feature a high surge current rating and stable breakdown characteristics throughout their lifespan. The components measure approximately 8mm in diameter and 11mm in length and are UL recognized. RoHS-compliant versions are also available. Bourns 2026 Series 3-Pole GDTs are ideal for telecommunications and a variety of electronic applications, including consumer, industrial, and commercial.