1202-120S

Bourns
652-1202-120S
1202-120S

Tillverk:

Beskrivning:
Industriella överspänningsskydd AC SPD 10KA RATED 120V

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 23

Lager:
23 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
962,25 kr 962,25 kr
809,33 kr 4.046,65 kr
604,62 kr 6.046,20 kr
604,51 kr 12.090,20 kr
260 Beräkning

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Industriella överspänningsskydd
RoHS-direktivet:  
AC Hybrid
Panel Mount
Wire Leads
120 VAC
10 kA
- 40 C
+ 85 C
59.5 mm
59.5 mm
50 mm
Märke: Bourns
Överensstämmelse: CUL
Brännbarhetsklass: UL 94 5VA
För användning med: Power Distribution
Förpackning: Bulk
Produkttyp: Industrial Surge Protectors
Fabriksförpackningskvantitet: 20
Underkategori: Surge Suppressors
Enhetens vikt: 358,344 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8541100000
USHTS:
8536308000
ECCN:
EAR99

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

1202 Hardwired AC Hybrid Surge Protection Devices

Bourns 1202 Hardwired AC Hybrid Type 1 Surge Protection Devices (SPDs) are designed for AC infrastructure applications in both indoor and outdoor environments. The hybrid 1202-S variant features fast-responding metal oxide varistor (MOV) technology with low-leakage gas discharge tube (GDT) technology, resulting in reliable and long-term performance. The 1202-P devices feature built-in thermal protection designed to safely open in the event of overheating from abnormal overvoltage or temporary overvoltage (TOV) conditions. This process interrupts abnormal current within rated limits. Both types of these Bourns SPDs are offered in compact form factors with LED indicators.