1120-1R2M-RC

Bourns
542-1120-1R2M-RC
1120-1R2M-RC

Tillverk:

Beskrivning:
Ströminduktorer – med anslutningsben 1.2uH 20%
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
44,10 kr 44,10 kr
36,89 kr 368,90 kr
33,71 kr 842,75 kr
28,94 kr 1 447,00 kr
26,39 kr 2 639,00 kr
25,65 kr 5 283,90 kr
23,96 kr 9 871,52 kr
23,11 kr 23 803,30 kr
22,47 kr 60 174,66 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Ströminduktorer – med anslutningsben
RoHS-direktivet:  
Choke
Radial
Unshielded
1.2 uH
20 %
11.4 A
3 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
21.336 mm
20.574 mm
1120
Applikation: Power
Märke: Bourns
Rastermått: 0.63 in
Produkt: Power Inductors
Produkttyp: Power Inductors - Leaded
Fabriksförpackningskvantitet: 206
Underkategori: Inductors, Chokes & Coils
Testfrekvens: 1 kHz
Enhetens vikt: 23,587 g
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
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

1120 Series High Current Chokes

Bourns 1120 Series High Current Chokes feature a 0.8A to 11.4A current range and 1μH to 2200μH (±20% and ±10% at 1kHz) inductance range. These chokes provide very high current capacity and low DCR. The 1120 high-current chokes are integrated with epoxy-coated ferrite bobbin core and VW-1 rated shrink tubing to cover winding. These chokes offer a dielectric withstanding voltage of 2500VRMS from the terminal to the shrink tube cover and 1000VRMS from the terminal to the core. The 1120 high-current chokes are self-leaded and RoHS compliant.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.