ORFLP2-RG

Bivar
749-ORFLP2-RG
ORFLP2-RG

Tillverk:

Beskrivning:
LED-ljusrör ORCA Flexible Light Pipe Adapter, Board Mount, Vertical, Rectangular LED, Red/Green
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
55,23 kr 55,23 kr
39,11 kr 391,10 kr
30,42 kr 3 042,00 kr
28,30 kr 14 150,00 kr
27,67 kr 27 670,00 kr
27,35 kr 68 375,00 kr
5 000 Beräkning

Produktattribut Attributvärde Välj attribut
BIVAR
Produktkategori: LED-ljusrör
RoHS-direktivet:  
Flexible Light Pipes with LEDs
Green, Red
PCB Mount
Vertical
2 mm
Rectangular
12.8 mm
Fiber Optic
Non Water Resistant
Märke: Bivar
Mått: 9.4 mm x 9.4 mm x 12.8 mm
Produkttyp: LED Light Pipes
Fabriksförpackningskvantitet: 100
Underkategori: LED Indication
Vf - Framspänning: 2.4 V, 3.4 V
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
8541402000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ORFLP Flexible Light Pipe Systems

BIVAR ORFLP Flexible Light Pipe Systems provide a reliable way to transmit light from PCB-mounted LEDs to front-panel indicators. These light pipe systems are ideal for applications where space constraints, enclosure layouts, or design requirements prevent the direct placement of LEDs. The ORFLP light pipe systems integrate a 4-pin Superflux LED with a flexible light pipe, providing a robust through-hole solution. This simplifies assembly and strengthens mechanical stability. These light pipe systems are available with 1mm or 2mm optical fiber diameters and fiber lengths ranging from one inch to over 100 feet. The ORFLP light pipe systems offer a wide selection of lens shapes and color-coded jackets for streamlined assembly. These light pipe systems support optimal PCB layouts by relocating indicators and reducing mechanical complexity. The ORFLP light pipe systems provide electrical isolation and ESD protection. Typical applications include industrial controls, rugged systems, and multi-state indication.