CA21117008

Belden Wire & Cable
566-CA21117008
CA21117008

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar PATCHCORD B10GX CMR LT PR 8FT

Livscykel:
Specialbeställning från fabrik:
Få ett anbud för att bekräfta tillverkarens aktuella pris, leveranstid och beställningsvillkor.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Produktattribut Attributvärde Välj attribut
Belden Wire & Cable
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
10GX Modular Cord
RJ45
RJ45
Male / Male
Purple
23 AWG
Märke: Belden Wire & Cable
Märkström: 1.5 A
Beskrivning/funktion: 10GX Modular Cord
Mantelns material: Polyvinyl Chloride (PVC)
Produkttyp: Ethernet Cables / Networking Cables
Serie: CA2
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Ej tillgänglig
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

10GX Bonded-Pair Modular Cords

Belden Wire & Cable 10GX Bonded-Pair Modular Cords are made using patented Bonded-Pair cable and an improved boot construction to ensure optimum electrical performance, even in high-density installations that experience frequent handling stresses. The individually insulated conductors are bound together along the longitudinal axis, combining transmission performance and physical integrity. This unique physical characteristic results in uniform conductor-to-conductor spacing, a key aspect in consistent electrical performance. Even when a BondedPair Modular Cord is subjected to everyday handling stresses such as bending, coiling, and pulling, its conductor-to-conductor spacing remains stable. The Bonded-Pair cable technology ensures these cords meet stringent TIA mechanical stress reliability specifications. The cables are made with solid conductors for improved attenuation in long patch cords and pigtails often used in Data Centers. The combination of Bonded-Pair cable, improved strain relief, and a flexible boot allows for optimum performance in high-density installations. Belden Wire & Cable Bonded-Pair Modular Cords applications include patch panel or equipment connections in data centers or telecommunications rooms, consolidation point connections, and telecommunications outlets or MUTOA connections.

Bonded-Pair Modular Cords

Belden Wire & Cable Bonded-Pair Modular Cords are made using patented Bonded-Pair cable and an improved boot construction to ensure optimum electrical performance, even in high-density installations which experience frequent handling stresses. The 10GX, CAT6+, and CAT5E series of Bonded-Pair Modular Cords are all made with Belden’s robust design. The individually insulated conductors are bound together along their longitudinal axis, combining transmission performance and physical integrity. This unique physical characteristic results in uniform conductor-to-conductor spacing, a key aspect in consistent electrical performance. Even when a BondedPair Modular Cord is subjected to everyday handling stresses such as bending, coiling, and pulling, its conductor-to-conductor spacing remains stable. The Bonded-Pair cable technology ensures these cords meet stringent TIA mechanical stress reliability specifications. The cables are made with solid conductors for improved attenuation in long patch cords and pigtails often used in Data Centers. The combination of Bonded-Pair cable, improved strain relief, and a flexible boot allows for optimum performance in high-density installations. Belden Wire & Cable Bonded-Pair Modular Cords applications include patch panel or equipment connections in data centers or telecommunications rooms, consolidation point connections, and telecommunications outlets or MUTOA connections.