BM-R6UE005F

Stewart Connector
530-BM-R6UE005F
BM-R6UE005F

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar CAT6 28AWG 5 FT

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 75   Flera: 75
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
73,25 kr 5 493,75 kr
69,85 kr 20 955,00 kr
67,10 kr 35 227,50 kr
63,92 kr 67 116,00 kr

Produktattribut Attributvärde Välj attribut
Cinch Connectivity Solutions
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
1.524 m (5 ft)
Blue
28 AWG
Bulk
Märke: Stewart Connector
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Mantelns material: Polyvinyl Chloride (PVC)
Produkttyp: Ethernet Cables / Networking Cables
Serie: BM-R6
Skärmning: Unshielded
Fabriksförpackningskvantitet: 75
Underkategori: Cable Assemblies
USOC-koder: RJ45
Enhetens vikt: 48 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

CAT6 28AWG Patch Cables

Bel CAT6 28AWG Patch Cables are ideal for high-density data center applications where increased airflow and reduced congestion are important. These unshielded cables feature a reduced cross-sectional area than standard patch cables to save space. The 6-channel compliant patch cords support voice communications and the transmission of 1G, 2.5G, and 5G data speeds. The series is available in lengths from 1ft to 15ft and features 50µ" gold-plated contacts as well as an integral strain relief boot with anti-snag protection. Bel CAT6 28AWG Patch Cables are compatible with power-over-Ethernet (PoE) applications and 100% transmission tested for performance.