SLPPI05-15-R68M

Bel Signal Transformer
530-SLPPI05-15R68M
SLPPI05-15-R68M

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade HI POWER IND 0.68uH 11.6 mOHM 15.0A SM
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
5,69 kr 22 760,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Bel
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
High Power Inductor
5.5 mm x 5.2 mm
Shielded
680 nH
20 %
8 A
14.5 mOhms
13 A
- 55 C
+ 125 C
Standard
5.5 mm
5.2 mm
1.3 mm
SLPPI05
Reel
Applikation: Power
Märke: Bel Signal Transformer
Typ av kärna: Wirewound
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 4000
Termineringsstil: SMD/SMT
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SLPPI High-Power Inductors

Signal Transformer/Bel SLPPI High-Power Inductors are low-profile magnetically shielded inductors with 0.8mm to 1.8mm height profiles. These inductors offer magnetic shielding that can be adjacent to sensitive circuits by enabling higher-density designs. The SLPPI high-power inductors are molded with robust structures and consist of a pressed core material that prevents air and noise intrusion. These inductors achieve greater inductance and current with less overall volume for unobtrusive placement between tiny devices. The SLPPI high-power inductors feature excellent thermal characteristics over the working temperature range, ±20% inductance tolerance, and low power loss with reduced DCR. These inductors operate at -55 °C to 125°C temperature range. The SLPPI high-power inductors are ideally used in notebooks, laptops, gaming devices, power supplies and modules, industrial, telecommunication devices, and AC to DC converters.