PC-28-30

Bel Signal Transformer
530-PC-28-30
PC-28-30

Tillverk:

Beskrivning:
Effekttransformatorer för kretskortsmontering 50\60 Hz, Laminated Transformer
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
117,34 kr 5 867,00 kr
112,04 kr 11 204,00 kr
108,86 kr 27 215,00 kr
106,95 kr 53 475,00 kr
106,42 kr 106 420,00 kr

Produktattribut Attributvärde Välj attribut
Bel
Produktkategori: Effekttransformatorer för kretskortsmontering
RoHS-direktivet:  
115 VAC
28 V CT/14 V
1 VA
30 mA/60 mA
Through Hole
Single Primary Winding
Dual Secondary Winding
25.4 mm
34.92 mm
21.08 mm
PC
Märke: Bel Signal Transformer
Manövreringsfrekvens: 50 Hz to 500 Hz
Produkttyp: Power Transformers
Fabriksförpackningskvantitet: 50
Underkategori: Transformers
Termineringsstil: Solder Pin
Typ: Printed Circuit Mount Power Transformer
Enhetens vikt: 70 g
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
8504318090
USHTS:
8504314035
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Printed Circuit Mount Power Transformers

Signal Transformer Printed Circuit Mount Power Transformers operate between a frequency range of 50Hz and 500Hz without degradation in the output voltage. These transformers feature single or dual primaries. The printed circuit mount power transformers offer a dielectric strength of 1500Vrms and a class B insulation system. These transformers are available as PC/DPC variants with two outputs and MPC/DMPC variants with two center tap outputs. The printed circuit mount power transformers are UL recognized to UL 506/ UL 5058-2, file #E63829 and CSA certified to C22.2 #66.1, file #221070.