DPC-40-20

Bel Signal Transformer
530-DPC-40-20
DPC-40-20

Tillverk:

Beskrivning:
Effekttransformatorer för kretskortsmontering 50\60 Hz, Laminated Transformer
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
121,48 kr 12 148,00 kr
118,72 kr 29 680,00 kr
117,13 kr 58 565,00 kr
116,49 kr 116 490,00 kr

Produktattribut Attributvärde Välj attribut
Bel
Produktkategori: Effekttransformatorer för kretskortsmontering
RoHS-direktivet:  
115 VAC, 230 VAC
40 V CT/20 V
1 VA
20 mA/40 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
25.4 mm
34.92 mm
21.08 mm
PC
Märke: Bel Signal Transformer
Manövreringsfrekvens: 50 Hz to 500 Hz
Produkttyp: Power Transformers
Fabriksförpackningskvantitet: 50
Underkategori: Transformers
Termineringsstil: Solder Pin
Typ: Printed Circuit Mount Power Transformer
Enhetens vikt: 70 g
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
8504318090
USHTS:
8504314035
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Printed Circuit Mount Power Transformers

Signal Transformer Printed Circuit Mount Power Transformers operate between a frequency range of 50Hz and 500Hz without degradation in the output voltage. These transformers feature single or dual primaries. The printed circuit mount power transformers offer a dielectric strength of 1500Vrms and a class B insulation system. These transformers are available as PC/DPC variants with two outputs and MPC/DMPC variants with two center tap outputs. The printed circuit mount power transformers are UL recognized to UL 506/ UL 5058-2, file #E63829 and CSA certified to C22.2 #66.1, file #221070.