DMPC-X-15

Bel Signal Transformer
530-DMPC-X-15
DMPC-X-15

Tillverk:

Beskrivning:
Effekttransformatorer för kretskortsmontering 50\60 Hz, Laminated Transformer
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
147,98 kr 147,98 kr
138,33 kr 1 383,30 kr
134,41 kr 3 360,25 kr
131,12 kr 6 556,00 kr
129,00 kr 12 900,00 kr
127,94 kr 63 970,00 kr

Produktattribut Attributvärde Välj attribut
Bel
Produktkategori: Effekttransformatorer för kretskortsmontering
RoHS-direktivet:  
115 VAC, 230 VAC
5 V/15 V
10 VA
50 mA/360 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
47.6 mm
36.5 mm
41.7 mm
PC
Märke: Bel Signal Transformer
Manövreringsfrekvens: 50 Hz to 500 Hz
Produkttyp: Power Transformers
Fabriksförpackningskvantitet: 50
Underkategori: Transformers
Termineringsstil: Solder Pin
Typ: Printed Circuit Mount Triple Output Transformer
Enhetens vikt: 250 g
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
8504318090
USHTS:
8504314035
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Printed Circuit Mount Power Transformers

Signal Transformer Printed Circuit Mount Power Transformers operate between a frequency range of 50Hz and 500Hz without degradation in the output voltage. These transformers feature single or dual primaries. The printed circuit mount power transformers offer a dielectric strength of 1500Vrms and a class B insulation system. These transformers are available as PC/DPC variants with two outputs and MPC/DMPC variants with two center tap outputs. The printed circuit mount power transformers are UL recognized to UL 506/ UL 5058-2, file #E63829 and CSA certified to C22.2 #66.1, file #221070.