EPG500-1012-U

Bel Power Solutions
784-EPG500-1012-U
EPG500-1012-U

Tillverk:

Beskrivning:
Strömförsörjning – chassimonterad POWERSUPPLY,EPG500-1012-U

På lager: 7

Lager:
7 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3.530,95 kr 3.530,95 kr
3.362,98 kr 16.814,90 kr
3.324,39 kr 33.243,90 kr
3.274,69 kr 81.867,25 kr
50 Beräkning

Produktattribut Attributvärde Välj attribut
Bel Power Solutions
Produktkategori: Strömförsörjning – chassimonterad
RoHS-direktivet:  
500 W
90 VAC to 264 VAC
1 Output
12 VDC
U-Bracket
4 kVAC
Industrial
127 mm (5 in)
76.2 mm (3 in)
40.64 mm (1.6 in)
EPG500
Märke: Bel Power Solutions
Mått: 127 mm x 76.2 mm x 40.64 mm
Ingångsfrekvens: 47 Hz to 63 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Chassis
Öppen ram/inkapsling: Open Frame
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Underkategori: Power Supplies
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

EPG500 & MEPG500 AC-DC Power Supplies

EOS / Bel Power Solutions EPG500 and MEPG500 AC-DC Power Supplies provide up to 500W of regulated output power over a wide input range of 90VAC to 264VAC. These power supplies are available in six single-output voltages ranging from 12V to 58V. These power supplies feature efficient GaN power technology design, high efficiency of up to 94%, and overtemperature (OTP), overvoltage (OVP), overcurrent (OCP), and short-circuit (SCP) protection. The series operates from a 47Hz to 63Hz input frequency and a -40°C to +70°C temperature range. EOS / Bel Power Solutions EPG500 and MEPG500 AC-DC Power Supplies are CE marked, RoHS compliant, and certified by the safety agency. These power supplies are ideally used in industrial process control, broadcasting, networking, telecommunication therapy devices, monitoring devices, and drug pumps.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.