108171

Basler
405-108171
108171

Tillverk:

Beskrivning:
Visionssensorer The Basler a2A5320-23umBAS USB3.0 camera with the Sony IMX542 CMOS sensor delivers 23 frames per second at 16.1 MP Resolution.
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
2 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
16 031,23 kr 16 031,23 kr

Produktattribut Attributvärde Välj attribut
Basler
Produktkategori: Visionssensorer
RoHS-direktivet:  
Area Scan Cameras
USB
ace 2
Märke: Basler
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 10 C
Produkttyp: Camera (Enclosed Cameras)
Fabriksförpackningskvantitet: 1
Underkategori: Cameras & Accessories
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
8525895050
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ace 2 Cameras

Basler ace 2 Cameras feature a cutting-edge firmware concept, cost-effective software integration, and a top price-performance ratio. These cameras include an optimized hardware design with status LED on the back, improved mount, removable IR cut filter, and robust M8 connector. The ace 2 cameras combine Sony's latest Pregius S sensors with up to 24MP in compact format with C-mount and global shutter. These cameras include models with Sony sensors IMX392, IMX334/IMX334ROI, IMX540, IMX541, and IMX542 with resolutions from 2.3MP to 24MP. The ace 2 cameras are available in ace 2 Basic and ace 2 Pro product lines tailored for different vision needs. The ace 2 cameras are available in mono and color options and include a GigE or USB 3.0 interface.