107801

Basler
405-107801
107801

Tillverk:

Beskrivning:
Visionssensorer The Basler boA4112-68cm CoaXPress camera with the Sony IMX253 CMOS sensor delivers 68 frames per second at 12 MP resolution.
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
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
35 513,39 kr 35 513,39 kr

Produktattribut Attributvärde Välj attribut
Basler
Produktkategori: Visionssensorer
RoHS-direktivet:  
Camera Modules
CXP-12
boost
Märke: Basler
Maximal drifttemperatur: + 50 C
Minsta drifttemperatur: 0 C
Fabriksförpackningskvantitet: 1
Underkategori: Cameras & Accessories
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
8525895050
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Boost Cameras

Basler Boost Cameras feature modern, high-performance cameras that deliver high-quality images even at high data rates. These cameras use CoaXPress 2.0, which offers high bandwidths of up to 12.5Gbps per cable. The boost cameras are available with up to four CXP-12 connections, several resolutions and speeds, and sensors from leading manufacturers. These cameras use PoCXP, which requires only a single coaxial cable for both data transmission and power supply. The boost cameras offer two camera families, boost V and boost R, that are tailored to meet unique vision requirements. Typical applications include inspection and quality control, logistics, printing, identification, advanced automation, and robotics.