WLS28PXRGBW430DXKQ

Banner Engineering
778-W28PXRGBW430DXKQ
WLS28PXRGBW430DXKQ

Tillverk:

Beskrivning:
Industriella ljusskenor och ljusremsor WLS28 Pro Light Strip with IO-Link; Diffuse Window; Length: 430 mm; Voltage: 18-30 V dc; Environmental Rating: IP50; Color: RGBW; Non-Cascadable; 4-pin M12 Integral QD

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 965,46 kr 3 965,46 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Industriella ljusskenor och ljusremsor
LED Strip Light
RGBW
503 mm
30 mm
18 VDC
30 VDC
IP50
825 mA
4-Pin M12 QD
Bracket
WLS28 PRO
Märke: Banner Engineering
Höljets material: ALuminum
Glödlampstyp: LED
Maximal drifttemperatur: + 50 C
Minsta drifttemperatur: - 40 C
Produkttyp: LED Lighting Bars and Strips
Fabriksförpackningskvantitet: 1
Underkategori: LED Lighting
Del # Alias: 811003
Enhetens vikt: 544,310 g
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
9405420000
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

WLS28 Pro LED Strip Lights

Banner Engineering WLS28 Pro LED Strip Lights feature sturdy aluminum housings, shatterproof windows, and excellent environmental ratings. There are 13 color options for varied indications and inspection uses, and these strips are available in six lengths ranging from 145mm to 1130mm. The WLS28 strip lights feature an IO-Link that gives full access to individual LED control, color, flashing, intensity, and animation settings. Additionally, the Banner Pro Editor software allows engineers to program device status, colors, and animations for control via three discrete outputs. Banner Engineering WLS28 Pro LED Strip Lights are ideal for general-purpose LED lights for machines, enclosures, and other industrial lighting applications.