WLC90WGL30PWMQ

Banner Engineering
778-WLC90WGL30PWMQ
WLC90WGL30PWMQ

Tillverk:

Beskrivning:
Arbetsbelysning WLC90 Work Light; Dimensions: 90x90 mm; PWM Dimming; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 30 Deg Lens; Window: Glass; 4-pin M12 Integral QD; Side exit

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 774,02 kr 3 774,02 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Arbetsbelysning
Work Light
LED
Cool White
6500 K
12 VDC
30 VDC
700 lm
91 mm
89 mm
28.2 mm
IP67, IP68g, IP69K
10.2 W
4-Pin M12 QD
Bracket
Aluminum
WLC90
Märke: Banner Engineering
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 40 C
Produkttyp: LED Lighting Fixtures
Fabriksförpackningskvantitet: 1
Underkategori: LED Lighting
Del # Alias: 90445
Enhetens vikt: 512,559 g
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
9405420000
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

WLC90 Heavy Duty LED Work Light Solutions

Banner Engineering WLC90 Heavy Duty LED Work Light Solutions are designed to operate in harsh environments. These Banner LED work lights withstand washdown and spray from water and many chemicals, including coolants and detergents. WLC90 Heavy Duty LED Work Lights are compact and bright, making them excellent for machining centers and food-processing equipment.