TL504AOSIKCQ

Banner Engineering
778-TL504AOSIKCQ
TL504AOSIKCQ

Tillverk:

Beskrivning:
Signaltorn – färdigmonterade TL50 Pro Tower Light with IO-Link Sealed Omnidirectional Audible w/ Intensity Adjust, Gray Housing: 4 Lighted Segments; Voltage: 18-30 V dc; Environmental Rating: IP67; Colors: Multicolor; 4-pin M12 Integral QD
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4 649,16 kr 4 649,16 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Signaltorn – färdigmonterade
TL50 Pro
Multicolor
Multicolor
4-pin M12
18 VDC to 30 VDC
IP67
Continuous
Gray
Acrylonitrile Butadiene Styrene (ABS)
With IO-Link
Märke: Banner Engineering
Märkström: 45 mA
Diameter: 50 mm
Belyst: Illuminated
Läge: Multiple
Antal segment: 4 Segment
Produkttyp: Tower Lights
Fabriksförpackningskvantitet: 1
Underkategori: Industrial Lighting & Indicators
Del # Alias: 806774
Enhetens vikt: 326,586 g
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
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TL50 Pro Tower Lights

Banner Engineering TL50 Pro Tower Lights are 50mm programmable, rugged, and easy-to-install tower lights. These tower lights can be programmed via the Pro Editor software or IO-link communication. The TL50 Pro tower lights with USB are controlled via PC and are powered directly from the USB port, and utilize a software library to control all device functions. These tower lights provide classic segment control and an advanced status indication that adds nuance to the visual factory. The TL50 Pro Select tower lights are 3- and 4-segment tower lights where the lighted segments provide easy-to-see operator guidance and an indication of equipment status. These pro select tower lights are available in audible models with omnidirectional audible elements.