TL15R2Q

Banner Engineering
778-TL15R2Q
TL15R2Q

Tillverk:

Beskrivning:
Arbetsbelysning TL15 Series: 1-Color In-Line Status Indicator Segment; Voltage: 12 or 24 V dc; Housing: PVC; IP67; Input: PNP; Colors: Red, Pin 2; Male-Female 5-pin M12 Integral QD

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
428,45 kr 428,45 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Arbetsbelysning
In-Line Light
LED
Red
12 VDC
30 VDC
10 lm
57.8 mm
IP60, IP65, IP67, IP68
5-Pin M12 QD
Thread
Polyvinyl Chloride (PVC)
TL15
Märke: Banner Engineering
Märkström: 40 mA
Maximal drifttemperatur: + 50 C
Minsta drifttemperatur: - 40 C
Produkttyp: Tower Light Accessories
Fabriksförpackningskvantitet: 1
Underkategori: Industrial Lighting & Indicators
Del # Alias: 812573
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
8531807000
USHTS:
8531809051
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TL15 In-Line Modular Tower Light Indicators

Banner Engineering TL15 In-Line Modular Tower Light Indicators are bright, ultra-small indicators available in four colors: green, yellow, red, and blue. These indicators can be used as a standalone device or connected in-line with a tower light, sensor, or signal to give additional audible and visual indications. TL15 indicators have a rugged overmolded design that meets IP65, IP67, and IP68 standards, and these devices can be connected together to form a tower light. The indicator segments operate at 12VDC to 24VDC with bimodal inputs that can be wired as NPN or PNP devices, while the audible segments operate from 12VDC to 30VDC that be wired as PNP devices. Banner Engineering TL15 In-Line Modular Tower Light Indicators each have specific pins that activate the LEDs or audible when signaled.