T18-2VPFF30-2M

Banner Engineering
778-T18-2VPFF30-2M
T18-2VPFF30-2M

Tillverk:

Beskrivning:
Fotoelektriska sensorer T18-2 Series: Fixed Field; Range: 30 mm; Input: 10-30 V dc; Outputs: complementary PNP; 2 m 4-conductor PVC Cable
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 276,24 kr 1 276,24 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Fotoelektriska sensorer
Background Suppression
30 mm
Red LED
Complementary PNP-LO/DO
Cable
2 m
10 VDC
30 VDC
- 40 C
+ 70 C
Märke: Banner Engineering
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Höjd: 50 mm
IP-klassificering: IP67, IP68, IP69K
Driftspänning: 10 VDC to 30 VDC
Produkttyp: Photoelectric Sensors
Serie: T18-2
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Del # Alias: 802650
Enhetens vikt: 99,790 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8541498000

T18-2 Rugged, Washdown Photoelectric Sensors

Banner Engineering T18-2 Rugged, Washdown Photoelectric Sensors are self-contained photoelectric sensors with added strength and reliability for washdown and thermal shock environments on food production lines. These Banner sensors feature IP69K epoxy-encapsulated circuitry and housing made completely out of certified FDA-grade plastic. T18-2 Washdown Photoelectric Sensors are ultrasonically welded together to create a single piece made of the same material. This design is ideal for environments with rapidly changing temperatures. The sensors are sealed and leakproof and operate over a -40°C to +70°C temperature range.