SSA-EB1-LRTW

Banner Engineering
778-SSA-EB1-LRTW
SSA-EB1-LRTW

Tillverk:

Beskrivning:
Hårdvaruomkopplare SSA-EB1 Accessory; M30 Jam nut twist wrench
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
173,20 kr 173,20 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Hårdvaruomkopplare
M30 Jam Nut Twist Wrench
SSA-EB Series Emergency Stop Buttons
SSA-EB
Märke: Banner Engineering
Produkttyp: Switch Hardware
Fabriksförpackningskvantitet: 1
Underkategori: Switch Accessories
Del # Alias: 42225
Enhetens vikt: 49,895 g
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
8538909999
USHTS:
8204110030
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SSA-EB Emergency Stop Push Buttons

Banner Engineering SSA-EB Emergency Stop (E-Stop) Push Buttons are mushroom-style emergency stop push buttons. When the button is armed, the switch's safety contacts (normally closed/NC) are closed, and the monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until the push button is manually rearmed by clockwise twisting the red push button actuator. Banner Engineering SSA-EB E-Stop Push Buttons feature a 30mm mounting base for ease of mounting without requiring an additional enclosure. The illuminated models provide indication of an armed button and a pushed/actuated button (indication is dependent on model). The red indication allows for easy identification of a pushed/actuated button.

PRESENTERADE PRODUKTER
BANNER ENGINEERING