S30SP6FF200 W/30

Banner Engineering
778-S30SP6FF200W/30
S30SP6FF200 W/30

Tillverk:

Beskrivning:
Fotoelektriska sensorer EZ-BEAM S30 Series: Fixed Field; Range: 200 mm; Input: 10-30 V dc; Output: Complementary PNP; 9 m (30 ft) Cable
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
3 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 887,01 kr 1 887,01 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Fotoelektriska sensorer
Background Suppression
200 mm
Infrared LED
PNP-LO/DO
Cable
9 m
10 VDC
30 VDC
- 40 C
+ 70 C
Märke: Banner Engineering
Höjd: 80.7 mm
IP-klassificering: IP69K
Driftspänning: 10 VDC to 30 VDC
Produkttyp: Photoelectric Sensors
Serie: S30
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Del # Alias: 33885
Enhetens vikt: 616,885 g
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
8541490000
USHTS:
8541498000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

S30 30mm Plastic Threaded Barrel Sensors

Banner Engineering S30 30mm Plastic Threaded Barrel Sensors feature EZ-BEAM technology for reliable sensing without adjustment. These Banner photoelectric sensors are completely epoxy-encapsulated for high durability in harsh sensing environments. The S30 features a 30mm plastic threaded barrel and is available in opposed, polarized retroreflective, and fixed-field sensing modes. These barrel sensors use an innovative dual-indicator system to eliminate the guesswork from monitoring sensor performance. The DC models include advanced diagnostics to warn of marginal sensing conditions or output overload. The S30 also offers versions featuring AC power and a bus network-compatible connection.