S18LWXXP

Banner Engineering
778-S18LWXXP
S18LWXXP

Tillverk:

Beskrivning:
LED-monterade panelindikatorer S18 EZ-LIGHT - 18 mm - IP67; Single Color: White; 10-30 V dc PNP Input; 4-Wire 2 m Cable
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
3 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
455,80 kr 455,80 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: LED-monterade panelindikatorer
S18L General Purpose Indicators
White
Wire
25 mA
9 VDC to 30 VDC
5665 K to 9000 K
S18L
Märke: Banner Engineering
IP-klassificering: IP67, IP69K
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 40 C
Produkttyp: LED Panel Mount Indicators
Fabriksförpackningskvantitet: 1
Underkategori: LED Indication
Del # Alias: 20910
Enhetens vikt: 53,524 g
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
8531200040
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

S18L LED Indicators

Banner Engineering S18L LED Indicators are 18mm indicators for stand-alone use or as part of a panel; no enclosure is necessary. These indicators feature a gasketed face flange for sealing to enclosures, an IP69K rating to withstand harsh washdown environments, and various color options. Up to three independent colors are in one unit, and multiple colors are available, including green, red, yellow, blue, white, orange, turquoise, violet, and magenta. Banner Engineering S18L LED Indicators include numerous models, such as daylight visible, an M12 Euro connector for plug-and-play indication, and a terminal-wired model for simplifying panel wiring.