QT50UDBQ6

Banner Engineering
778-QT50UDBQ6
QT50UDBQ6

Tillverk:

Beskrivning:
Industriella avståndssensorer QT50U Dual-Discrete Series: Proximity Mode; Range: 200 mm - 8 m; Input: 10-30 V dc; Outputs: 2 Discrete NPN or PNP; 5-pin M12 Integral QD
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
3 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8 186,17 kr 8 186,17 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Industriella avståndssensorer
200 mm to 8 m
Proximity
30 VDC
10 VDC
- 20 C
+ 70 C
QT50U
Märke: Banner Engineering
Driftspänning: 10 VDC to 30 VDC
Produkttyp: Distance Sensor Modules - Finished Units
Fabriksförpackningskvantitet: 1
Underkategori: Distance Sensors
Del # Alias: 02724
Enhetens vikt: 408,233 g
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
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

QT50U 8m Chemically-Resistant Ultrasonic Sensors

Banner Engineering QT50U 8m Chemically-Resistant Ultrasonic Sensors feature an extended sensing range of up to 8m. The Banner QT50U series features an ultrasonic dead zone of only 2.5% of the total range, which is 75% lower than comparable sensors. These ultrasonic sensors are available in analog or discrete DC models and AC/DC universal voltage models with an electromechanical relay output. Chemically-resistant models are available with a Teflon coating to protect the transducer.