Q3XTBLD150-Q8

Banner Engineering
778-Q3XTBLD150-Q8
Q3XTBLD150-Q8

Tillverk:

Beskrivning:
Fotoelektriska sensorer Q3XT Series: Laser Diffuse with BGS; Range: 150 mm; Input: 10-30 V dc; Outputs: Bipolar: 1 NPN; 1 PNP; 5-pin M12 Integral QD
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
3 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 062,98 kr 3 062,98 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Fotoelektriska sensorer
Diffuse
0 mm to 150 mm
Red Laser
NPN/PNP
Connector
M12
5 Pin
10 VDC
30 VDC
- 10 C
+ 50 C
Märke: Banner Engineering
IP-klassificering: IP67, IP68, IP69K
Driftspänning: 10 VDC to 30 VDC
Produkttyp: Photoelectric Sensors
Serie: Q3X
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Del # Alias: 95341
Enhetens vikt: 101,605 g
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
8541498000
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Q3X Laser Contrast Sensors

Banner Engineering Q3X Laser Contrast Sensors offer a reliable sensing range of up to 300mm and high-speed part detection that can capture up to 2000 events per second. These versatile sensors are used for challenging presence / absence or orientation detection for applications with small contrast differences. The angled three-digit display provides a clear intensity readout and is easy to view at all angles. The rugged, nickel-plated zinc housing is rated up to IP69K and is suitable for environments with cutting fluids and oils. Two tactile buttons offer easy setup and advanced menu options. Banner Engineering Q3X Laser Contrast Sensors can be deployed off the line to avoid interfering with production processes. Applications for the Q3X series high-speed detection, high-performance contrast detection, and more.