Q2XAPR-2M

Banner Engineering
778-Q2XAPR-2M
Q2XAPR-2M

Tillverk:

Beskrivning:
Fotoelektriska sensorer Q2X Series: Receiver; Range: 3000 mm; Input 10-30 V dc; Output: LO (Light Operate), 1 PNP; 2 m (6.5 ft) Cable
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
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
783,98 kr 783,98 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Fotoelektriska sensorer
Opposed Receiver
3 m
Red LED
PNP-LO
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 50 C
Märke: Banner Engineering
Höjd: 26 mm
IP-klassificering: IP67
Längd: 8 mm
Driftspänning: 10 VDC to 30 VDC
Produkttyp: Photoelectric Sensors
Serie: Q2X
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Bredd: 11.3 mm
Del # Alias: 813330
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
8541491050
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Q2X Series Miniature Photoelectric Sensors

Banner Engineering Q2X Series Miniature Photoelectric Sensors are miniature sensors that detect targets up to 3.3m away. These sensors sense targets such as dark totes, clear bottles, and shiny poly bags. The Q2X sensors can integrate into most control systems and access delay timers, measurement values, and advanced diagnostics via IO-link. These sensors consolidate one sensor family with a sensing modes array, including window mode, background suppression, and dual model in applications to solve critical challenges. The Q2X sensors are used in material handling, level measurement, and mobile robotic applications.