Q2XANLPF-Q3

Banner Engineering
778-Q2XANLPF-Q3
Q2XANLPF-Q3

Tillverk:

Beskrivning:
Fotoelektriska sensorer Q2X Polarized Retroreflective; Range: 3300 mm; Input 10-30 V dc; Output: LO (Light Operate), 1 NPN; 150 mm (6 in) 3-pin M8 Pigtail QD
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
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 048,34 kr 1 048,34 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Fotoelektriska sensorer
Retroreflective
3.3 m
Red LED
NPN-LO
Cable with Connector
150 mm
M8
Pin
3 Pin
10 VDC
30 VDC
- 25 C
+ 50 C
Märke: Banner Engineering
Höjd: 26 mm
IP-klassificering: IP67
Längd: 8 mm
Driftspänning: 10 VDC to 30 VDC
Produkttyp: Photoelectric Sensors
Serie: Q2X
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Bredd: 11.3 mm
Del # Alias: 811940
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
8541498000
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Q2X Series Miniature Photoelectric Sensors

Banner Engineering Q2X Series Miniature Photoelectric Sensors are miniature sensors that detect targets up to 3.3m away. These sensors sense targets such as dark totes, clear bottles, and shiny poly bags. The Q2X sensors can integrate into most control systems and access delay timers, measurement values, and advanced diagnostics via IO-link. These sensors consolidate one sensor family with a sensing modes array, including window mode, background suppression, and dual model in applications to solve critical challenges. The Q2X sensors are used in material handling, level measurement, and mobile robotic applications.