PGPS50PSIG-C-I-Q

Banner Engineering
778-PGPS50PSIG-C-I-Q
PGPS50PSIG-C-I-Q

Tillverk:

Beskrivning:
Industriella trycksensorer Pressure Sensor, 0-50 PSIG, 4-20 mA, Stainless, 1/4NPT, M12
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
3 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 267,12 kr 1 267,12 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Industriella trycksensorer
Stainless Steel Pressure Sensors
50 psi
0.5 %
Analog
Thread Mount
9 VDC to 30 VDC
Märke: Banner Engineering
Diameter: 24.5 mm
IP-klassificering: IP67
Längd: 62.9 mm
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Tryckport: No Port
Produkttyp: Industrial Pressure Sensors
Serie: PGPS
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Maximal matningsspänning: 30 VDC
Minimal matningsspänning: 9 VDC
Del # Alias: 815000
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
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PGPS & PGPC Pressure Sensors

Banner Engineering PGPS and PGPC Pressure Sensors feature a 15psi to 5000psi pressure range and a 9VDC to 30VDC supply voltage range in IP65- and IP67-rated enclosures. These sensors are available in two options: the PGPS series with a stainless cell ideal for measuring liquid pressure and the PGPC series with a ceramic cell suitable for measuring compressed air or gas. Both series convert the process pressure of a liquid or a gas to an electrical output that can be utilized in a control system. The sensors interface directly to the process using a threaded pipe fitting with an M-12 4-pin male quick-disconnect electrical connector and a 1/4" male NPT process connector. Banner Engineering PGPS and PGPC Pressure Sensors operate in an ambient temperature range of -20°C to +70°C for the ceramic models and -40°C to +85°C for the stainless steel variant.