MQDC2S-1275

Banner Engineering
778-MQDC2S-1275
MQDC2S-1275

Tillverk:

Beskrivning:
Sensor-/ställdonskablar Cordset: Single-Ended M12; 12-pin Straight Female; 23 m 12x20,24 Shielded Black PVC Jacket; PVC Black; Nickel-Plated Brass Coupling Nut
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4 083,97 kr 4 083,97 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Sensor-/ställdonskablar
M12
12 Position
No Connector
Female
A Coded
23 m (75.459 ft)
Black
MQDC
Märke: Banner Engineering
Beskrivning/funktion: Single-Ended Cordset
Mantelns material: Polyvinyl Chloride (PVC)
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Del # Alias: 11424
Enhetens vikt: 2 kg
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
8544429090
USHTS:
8544420000
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MQDC Cordsets

Banner Engineering MQDC Cordsets feature a quick-disconnect design that allows sensors, lighting, and safety devices to be replaced or moved quickly. These cordsets comprise a PVC jacket, a polyurethane connector body, and a nickel-plated brass coupling nut. Right-angle and straight orientation are available in the MQDC series, and there are multiple lengths to choose from that will ideally fit a desired design. Additionally, there are lighted cordsets available that feature a green LED to indicate power-ON, making assembly and assessment more manageable. Banner Engineering MQDC Cordsets have IP66, IP67, or IP68 protection ratings and an operating temperature range of -40°C to +70°C.