LX18R

Banner Engineering
778-LX18R
LX18R

Tillverk:

Beskrivning:
Säkerhetsljusridåer LX Series: Receiver; Standard Range; Range: Normal 300 mm - 2 m; Input 10-30 V dc; Output: Bipolar: 1 NPN; 1 PNP; 2 m (6.5 ft) Cable
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
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8 605,50 kr 8 605,50 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Säkerhetsljusridåer
Receivers
10 VDC to 30 VDC
150 mm to 2 m
Märke: Banner Engineering
Inträngningsskydd: IP65
Material: Aluminum
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Utgångstyp: Bipolar
Produkttyp: Optical Sensors
Serie: LX SERIES
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Maximal matningsspänning: 30 VDC
Minimal matningsspänning: 10 VDC
Del # Alias: 71812
Enhetens vikt: 553,382 g
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
8541491050
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LX Part-Sensing Light Curtains

Banner Engineering LX Part-Sensing Light Curtains are a simple and highly reliable means of sensing small parts or flat items that pass through a light screen. LX light curtains offer a large detection area with lengths of 3" to 36", 2 adjustable sensing ranges, and response speeds as fast as 0.8ms, allowing automated systems to operate at higher line speeds for increased throughput. These light curtains generate a cross-hatch beam pattern for high sensitivity to small objects and consistent detection of packages whose leading edges vary. Banner Engineering LX Part-Sensing Light Curtains are ideal for die-protection, small part, parcel, and envelope handling.